-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 11.1A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3399
|
Newark | Ic, High Side Power Switch, To220-7, Power Load Switch Type:High Side, Input Voltage:58V, Current Limit:90A, On State Resistance:0.009Ohm, Distribution Switch Case Style:To-220, No. Of Pins:7Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Infineon BTS500851TMAATMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9600 | Buy Now |
DISTI #
BTS500851TMAATMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 TO220-7 Min Qty: 1 Lead time: 89 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$3.8384 / $3.9861 | Buy Now |
DISTI #
BTS500851TMAATMA1
|
Avnet Americas | Power Switch Hi Side 9.9A 7-Pin(7+Tab) TO-220 Tube - Tape and Reel (Alt: BTS500851TMAATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$4.2389 / $5.4083 | Buy Now |
DISTI #
726-BTS500851TMAATMA
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE HI CURRENT PWR SWITCH RoHS: Compliant | 0 |
|
$4.1200 / $7.0200 | Order Now |
|
Future Electronics | BTS500851 Series 58 V 44A Smart High Side High Current Power Switch-PG-TO220-7-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$9.3100 | Buy Now |
DISTI #
BTS500851TMAATMA1
|
Avnet Americas | Power Switch Hi Side 9.9A 7-Pin(7+Tab) TO-220 Tube - Tape and Reel (Alt: BTS500851TMAATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$4.2389 / $5.4083 | Buy Now |
DISTI #
BTS500851TMAATMA1
|
Avnet Americas | Power Switch Hi Side 9.9A 7-Pin(7+Tab) TO-220 Tube - Tape and Reel (Alt: BTS500851TMAATMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$4.2389 / $5.4083 | Buy Now |
DISTI #
SP000385911
|
EBV Elektronik | Power Switch Hi Side 9.9A 7-Pin(7+Tab) TO-220 Tube (Alt: SP000385911) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2215476
|
element14 Asia-Pacific | IC, HIGH SIDE POWER SWITCH, TO220-7 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8146 / $7.3873 | Buy Now |
DISTI #
2215476
|
Farnell | IC, HIGH SIDE POWER SWITCH, TO220-7 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$4.5849 / $7.7042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS500851TMAATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS500851TMAATMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 11.1A, MOS, PSSO7, GREEN, PLASTIC, TO-220, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE BATTERY PROTECTION; SEATED HGT -CALCULATED; SEATED HGT-NOM | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 11.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max | 58 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 110 µs | |
Turn-on Time | 400 µs | |
Width | 9.25 mm |