-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 3.9A, MOS, PDSO12, GREEN, PLASTIC, SOP-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS5210L
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH 2 CHANNELS RoHS: Compliant | 28638 |
|
$1.5000 / $3.1300 | Buy Now |
|
Quest Components | 9 A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO12 | 23 |
|
$2.4750 / $3.3750 | Buy Now |
DISTI #
BTS5210L
|
TME | IC: power switch, high-side, 1.8A, Ch: 2, N-Channel, SMD, BSOP12 Min Qty: 1 | 768 |
|
$2.2900 / $3.0900 | Buy Now |
|
NexGen Digital | 1000 |
|
RFQ | ||
DISTI #
ICIFP44386
|
Rutronik | 2xHSS 140mOhm 36V PowerSO12 SMD RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 5000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.5200 / $1.7800 | Buy Now |
|
Sense Electronic Company Limited | HSOP12 | 2000 |
|
RFQ | |
|
Win Source Electronics | Current Limit Switch High Side / IC HIGH SIDE PWR SWITCH PDSO-12 | 75382 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS5210L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS5210L
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 3.9A, MOS, PDSO12, GREEN, PLASTIC, SOP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 3.9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SOP12,.4,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 270 µs | |
Turn-on Time | 250 µs | |
Width | 6.4 mm |
This table gives cross-reference parts and alternative options found for BTS5210L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS5210L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS621L1 | Buffer/Inverter Based Peripheral Driver, 2 Driver, 14A, MOS, PZFM7, TO-220AB, 7 PIN | Infineon Technologies AG | BTS5210L vs BTS621L1 |
BTS611L1 | Buffer/Inverter Based Peripheral Driver, 2 Driver, 7.5A, MOS, PZFM7, TO-220AB, 7 PIN | Infineon Technologies AG | BTS5210L vs BTS611L1 |
BTS621L1 | Buffer/Inverter Based Peripheral Driver, 18A, MOS, PSFM7, TO-220AB, 7 PIN | Siemens | BTS5210L vs BTS621L1 |
BTS620L1 | Buffer/Inverter Based Peripheral Driver, 22A, MOS, PSFM7, TO-220AB, 7 PIN | Siemens | BTS5210L vs BTS620L1 |
VND05B | 1.6A BUF OR INV BASED PRPHL DRVR, PZFM7, VERTICAL, HEPTAWATT-7 | STMicroelectronics | BTS5210L vs VND05B |
BTS611L1 | Buffer/Inverter Based Peripheral Driver, 9.5A, MOS, PSFM7, TO-220AB, 7 PIN | Siemens | BTS5210L vs BTS611L1 |
BTS620L1 | Buffer/Inverter Based Peripheral Driver, 2 Driver, 4.4A, MOS, PZFM7, TO-220AB, 7 PIN | Infineon Technologies AG | BTS5210L vs BTS620L1 |