Part Details for BTS5231GS by Infineon Technologies AG
Overview of BTS5231GS by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS5231GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 44 |
|
$1.7321 / $3.1492 | Buy Now | |
|
ComSIT USA | SMART HIGH-SIDE POWER SWITCH PROFET Buffer/Inverter Based Peripheral Driver, 2 Driver, 8A, MOS, PDSO14 RoHS: Not Compliant |
|
|
RFQ |
Part Details for BTS5231GS
BTS5231GS CAD Models
BTS5231GS Part Data Attributes
|
BTS5231GS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS5231GS
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 2 Driver, 8A, MOS, PDSO14, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.75 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SOURCE | |
Output Peak Current Limit-Nom | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 250 µs | |
Turn-on Time | 250 µs | |
Width | 4 mm |
Alternate Parts for BTS5231GS
This table gives cross-reference parts and alternative options found for BTS5231GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS5231GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS5231-2GS | Half Bridge Based Peripheral Driver, 2 Driver, 16A, MOS, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | BTS5231GS vs BTS5231-2GS |