Part Details for BTS5246-2L by Infineon Technologies AG
Overview of BTS5246-2L by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BTS5246-2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HALF BRIDGE BASED PERIPHERAL DRIVER, 2 DRIVER, 4.5A, MOS, PDSO12 | 3000 |
|
$1.7561 / $5.0175 | Buy Now |
|
Quest Components | HALF BRIDGE BASED PERIPHERAL DRIVER, 2 DRIVER, 4.5A, MOS, PDSO12 | 66 |
|
$3.5687 / $5.7870 | Buy Now |
Part Details for BTS5246-2L
BTS5246-2L CAD Models
BTS5246-2L Part Data Attributes
|
BTS5246-2L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS5246-2L
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 2 Driver, 4.5A, MOS, PDSO12, GREEN, PLASTIC, SOP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP12,.4,40 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Turn-off Time | 250 µs | |
Turn-on Time | 250 µs | |
Width | 6.4 mm |
Alternate Parts for BTS5246-2L
This table gives cross-reference parts and alternative options found for BTS5246-2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS5246-2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS52422LAUMA1 | Half Bridge Based Peripheral Driver, 4.5A, MOS, PDSO12, GREEN, PLASTIC, SOP-12 | Infineon Technologies AG | BTS5246-2L vs BTS52422LAUMA1 |
BTS52462LAUMA1 | Half Bridge Based Peripheral Driver, 4.5A, MOS, PDSO12, GREEN, PLASTIC, SOP-12 | Infineon Technologies AG | BTS5246-2L vs BTS52462LAUMA1 |