Part Details for BTS555E3146HKSA1 by Infineon Technologies AG
Overview of BTS555E3146HKSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Motor control systems
Price & Stock for BTS555E3146HKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2709849
|
element14 Asia-Pacific | POWER LOAD SW, AEC-Q100, 34V, TO-218-5 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.4135 / $10.3659 | Buy Now |
DISTI #
2709849
|
Farnell | POWER LOAD SW, AEC-Q100, 34V, TO-218-5 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$4.9705 / $9.5039 | Buy Now |
|
Win Source Electronics | IC PWR SWITCH N-CH 1:1 TO218AB/5 / Power Switch/Driver 1:1 N-Channel 128A TO-218AB/5 | 7100 |
|
$33.9130 / $50.8700 | Buy Now |
Part Details for BTS555E3146HKSA1
BTS555E3146HKSA1 CAD Models
BTS555E3146HKSA1 Part Data Attributes
|
BTS555E3146HKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS555E3146HKSA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 520A, PSFM5, STRAIGHT, TO-218, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-218 | |
Package Description | STRAIGHT, TO-218, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 520 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Turn-off Time | 200 µs | |
Turn-on Time | 600 µs |