Part Details for BTS716GXUMA1 by Infineon Technologies AG
Overview of BTS716GXUMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BTS716GXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W3407
|
Newark | Ic, 4Ch High Side Pwr Switch, Dso-20, Power Load Switch Type:High Side, Input Voltage:40V, Current Limit:6.5A, On State Resistance:0.14Ohm, Distribution Switch Case Style:Soic, No. Of Pins:20Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Infineon BTS716GXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10219 |
|
$3.3300 / $5.3000 | Buy Now |
DISTI #
BTS716GXUMA1CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 DSO-20 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4245 In Stock |
|
$2.5590 / $5.1000 | Buy Now |
DISTI #
BTS716GXUMA1
|
Avnet Americas | Power Switch Hi Side 2.3A 20-Pin DSO T/R - Tape and Reel (Alt: BTS716GXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.9527 | Buy Now |
DISTI #
726-BTS716GXUMA1
|
Mouser Electronics | Power Switch ICs - Power Distribution Smart High Side PROFET Quad RoHS: Compliant | 3267 |
|
$2.5500 / $4.7100 | Buy Now |
|
Future Electronics | BTS716G Series 40 V 2.6 A SMT Smart High-Side Power Switch - PG-DSO20 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 1000Reel |
|
$2.4100 | Buy Now |
DISTI #
BTS716G
|
TME | IC: power switch, high-side, 2.6÷5.3A, Ch: 4, N-Channel, SMD, SO20 Min Qty: 1 | 1046 |
|
$3.1000 / $4.6400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 786 |
|
$4.4990 / $5.5274 | Buy Now |
DISTI #
SP000313686
|
EBV Elektronik | Power Switch Hi Side 2.3A 20-Pin DSO T/R (Alt: SP000313686) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | EBV - 1000 |
|
Buy Now | |
|
New Advantage Corporation | BTS716G Series 40 V 2.6 A SMT Smart High-Side Power Switch - PG-DSO20 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$3.0700 / $3.2900 | Buy Now |
|
Win Source Electronics | IC PWR SWITCH N-CHAN 1:1 DSO-20 | 30600 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for BTS716GXUMA1
BTS716GXUMA1 CAD Models
BTS716GXUMA1 Part Data Attributes
|
BTS716GXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS716GXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 5.3A, PDSO20, GREEN, PLASTIC, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 5.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 270 µs | |
Turn-on Time | 250 µs | |
Width | 7.6 mm |