Part Details for BTS723GWNUMA1 by Infineon Technologies AG
Overview of BTS723GWNUMA1 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for BTS723GWNUMA1
BTS723GWNUMA1 CAD Models
BTS723GWNUMA1 Part Data Attributes
|
BTS723GWNUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS723GWNUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4.2A, PDSO14, GREEN, PLASTIC, SOP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.75 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 4.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 58 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 24 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 95 µs | |
Turn-on Time | 55 µs | |
Width | 4 mm |
Alternate Parts for BTS723GWNUMA1
This table gives cross-reference parts and alternative options found for BTS723GWNUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS723GWNUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS723GW | Buffer/Inverter Based Peripheral Driver, 2 Driver, 4.2A, MOS, PDSO14, GREEN, PLASTIC, SOP-14 | Infineon Technologies AG | BTS723GWNUMA1 vs BTS723GW |