-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 4 Driver, 7.3A, MOS, PDSO20, PLASTIC, DSO-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-BTS724G
|
Mouser Electronics | Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH INDUSTRY APP RoHS: Compliant | 52925 |
|
$2.7800 / $5.5500 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 4 DRIVER, 7.3A, MOS, PDSO20 | 718 |
|
$3.7455 / $7.4910 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 4 DRIVER, 7.3A, MOS, PDSO20 | 7 |
|
$4.7010 / $6.4104 | Buy Now |
DISTI #
BTS724G
|
TME | IC: power switch, high-side, 3.3÷7.3A, Ch: 4, N-Channel, SMD, SO20 Min Qty: 1 | 0 |
|
$3.3900 / $5.0800 | RFQ |
|
ComSIT USA | SMART HIGH-SIDE POWER SWITCH FOUR CHANNELS: 4 X 90 MILLI OHMS STATUS FEEDBACK Buffer/Inverter Based Peripheral Driver, 4 Driver, 7.3A, MOS, PDSO20 RoHS: Compliant |
|
|
RFQ | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 898 |
|
$2.4970 / $3.7940 | Buy Now |
|
LCSC | DSO-20-300mil Power Distribution Switches ROHS | 5351 |
|
$1.6690 / $2.4797 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 5642 |
|
$1.7000 / $2.8400 | Buy Now |
|
Win Source Electronics | IC HISIDE PWR SWITCH 4CH PDSO-20 | 41300 |
|
$1.6250 / $2.4380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BTS724G
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BTS724G
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4 Driver, 7.3A, MOS, PDSO20, PLASTIC, DSO-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | PLASTIC, DSO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 4 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.002 A | |
Output Peak Current Limit-Nom | 7.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 270 µs | |
Turn-on Time | 250 µs | |
Width | 7.6 mm |
This table gives cross-reference parts and alternative options found for BTS724G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS724G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTS733L1 | Buffer/Inverter Based Peripheral Driver, 2 Driver, 4.8A, MOS, PDSO20, PLASTIC, DSO-20 | Infineon Technologies AG | BTS724G vs BTS733L1 |
BTS734L1 | Buffer/Inverter Based Peripheral Driver, 55A, MOS, PDSO20 | Siemens | BTS724G vs BTS734L1 |