Drivers And Interfaces
BTS728L2
Description: Buffer/Inverter Based Peripheral Driver, 2 Driver, 6A, MOS, PDSO20, PLASTIC, SO-20

Overview of BTS728L2 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BTS728L2 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
Quest Components Peripheral Driver, Dual Driver, 20 Pin, Plastic, SOP 2200
  • 1 $3.6900
  • 440 $2.0295
  • 986 $1.8450
$1.8450 / $3.6900 Buy Now

CAD Models for BTS728L2 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BTS728L2 by Infineon Technologies AG

BTS728L2
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
SOIC
Package Description
PLASTIC, SO-20
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
Driver Number of Bits
2
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
20
Output Current Flow Direction
SINK
Output Current-Max
3.6 A
Output Peak Current Limit-Nom
6 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
43 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
12 V
Surface Mount
YES
Technology
MOS
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Turn-off Time
200 µs
Turn-on Time
200 µs
Width
7.6 mm
Want to compare parts?
  1. BTS728L2
    Infineon Technologies AG
    Buffer/Inverter Based Peripheral Driver, 2 Driver, 6A, MOS, PDSO20, PLASTIC, SO-20
    VS

Alternate Parts for BTS728L2

This table gives cross-reference parts and alternative options found for BTS728L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTS728L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BTS728L2 Buffer/Inverter Based Peripheral Driver, 4A, MOS, PDSO20, PLASTIC, SO-20 Siemens BTS728L2 vs BTS728L2
BTS716G Buffer/Inverter Based Peripheral Driver, 4 Driver, 5.3A, MOS, PDSO20, GREEN, PLASTIC, SOP-20 Infineon Technologies AG BTS728L2 vs BTS716G

Related Parts for BTS728L2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BTS728L2 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BTS728L2 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BTS728L2 would you like to use for your alert(s)?
  • Please alert me when BTS728L2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BTS728L2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BTS728L2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BTS728L2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BTS728L2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BTS728L2 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: