There are no models available for this part yet.
Overview of BTW69-1000 by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
CAD Models for BTW69-1000 by STMicroelectronics
Part Data Attributes for BTW69-1000 by STMicroelectronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Circuit Commutated Turn-off Time-Nom
|
100 µs
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min
|
250 V/us
|
DC Gate Trigger Current-Max
|
80 mA
|
DC Gate Trigger Voltage-Max
|
1.5 V
|
Holding Current-Max
|
150 mA
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Leakage Current-Max
|
6 mA
|
Non-Repetitive Pk On-state Cur
|
525 A
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
On-state Current-Max
|
25000 A
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
50 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Off-state Leakage Current-Max
|
20 µA
|
Repetitive Peak Off-state Voltage
|
1000 V
|
Repetitive Peak Reverse Voltage
|
1000 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Trigger Device Type
|
SCR
|
Alternate Parts for BTW69-1000
This table gives cross-reference parts and alternative options found for BTW69-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BTW69-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTW691000 | 50A, 1000V, SCR | STMicroelectronics | BTW69-1000 vs BTW691000 |
Related Parts for BTW69-1000
-
BTW69-800Silicon Controlled Rectifiers
-
EFM8BB31F64G-B-QFN32Microcontrollers
-
VS-85HFR40Rectifier Diodes
-
A3212ELHLT-TOther Analog ICs
-
VNQ5E250AJTR-EPeripheral Drivers
-
ERF8-060-01-L-D-RA-L-TRHeaders and Edge Type Connectors
-
MT25QL256ABA1EW9-0SITFlash Memories
-
DG406DW-E3Multiplexers or Switches
-
CS4265-CNZROther Consumer ICs