Part Details for BU-61581G2-140K by Data Device Corporation
Overview of BU-61581G2-140K by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BU-61581G2-140K
BU-61581G2-140K CAD Models
BU-61581G2-140K Part Data Attributes
|
BU-61581G2-140K
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
BU-61581G2-140K
Data Device Corporation
Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDSO70, LOW PROFILE, CERAMIC PACKAGE-70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 70 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
Communication Protocol | MIL-STD-1553A; MIL-STD-1553B | |
Data Encoding/Decoding Method | BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDSO-G70 | |
JESD-609 Code | e0 | |
Length | 48.26 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 70 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 25.4 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
Alternate Parts for BU-61581G2-140K
This table gives cross-reference parts and alternative options found for BU-61581G2-140K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU-61581G2-140K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU-61583D2-411K | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP70, CERAMIC, DIP-70 | Data Device Corporation | BU-61581G2-140K vs BU-61583D2-411K |
BU-61585V6-820Q | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP70, 48.30 X 25.40 MM, 3.81 MM HEIGHT, FP-70 | Data Device Corporation | BU-61581G2-140K vs BU-61585V6-820Q |
BU-61583D6-120Z | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP70, CERAMIC, DIP-70 | Data Device Corporation | BU-61581G2-140K vs BU-61583D6-120Z |
BU-61583F2-411Y | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP70, CERAMIC, DFP-70 | Data Device Corporation | BU-61581G2-140K vs BU-61583F2-411Y |
BU-65178P3-132Z | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CPGA81, 1 INCH, CERAMIC, PGA-81 | Data Device Corporation | BU-61581G2-140K vs BU-65178P3-132Z |
BU-65178P0-300Z | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CPGA81, 1 X 1 INCH, LOW PROFILE, CERAMIC, PGA-81 | Data Device Corporation | BU-61581G2-140K vs BU-65178P0-300Z |
BU-61583F3-400Z | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP70, CERAMIC, DFP-70 | Data Device Corporation | BU-61581G2-140K vs BU-61583F3-400Z |
BU-61586S1-170 | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP70, 1.900 X 1 INCH, 0.165 INCH HEIGHT, LOW PROFILE, CERAMIC, DIP-70 | Data Device Corporation | BU-61581G2-140K vs BU-61586S1-170 |
BU-61583D1-441W | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQIP70, CERAMIC, DIP-70 | Data Device Corporation | BU-61581G2-140K vs BU-61583D1-441W |
BU-61583F6-200K | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDFP70, CERAMIC, DFP-70 | Data Device Corporation | BU-61581G2-140K vs BU-61583F6-200K |