Part Details for BU-63705F1-120K by Data Device Corporation
Overview of BU-63705F1-120K by Data Device Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BU-63705F1-120K
BU-63705F1-120K CAD Models
BU-63705F1-120K Part Data Attributes
|
BU-63705F1-120K
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
BU-63705F1-120K
Data Device Corporation
MIL-STD-1553 Data Bus Transceiver, CDFP78, FP-78
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Package Description | DFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CDFP-F78 | |
Length | 53.34 mm | |
Neg Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 78 | |
Number of Transceivers | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | MIL-STD-1553 DATA BUS TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 45.72 mm |
Alternate Parts for BU-63705F1-120K
This table gives cross-reference parts and alternative options found for BU-63705F1-120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU-63705F1-120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU-63705F1-500W | MIL-STD-1553 Data Bus Transceiver, CDFP78, FP-78 | Data Device Corporation | BU-63705F1-120K vs BU-63705F1-500W |
BU-63705F1-160K | MIL-STD-1553 Data Bus Transceiver, CDFP78, FP-78 | Data Device Corporation | BU-63705F1-120K vs BU-63705F1-160K |
BU-63705F1-401S | MIL-STD-1553 Data Bus Transceiver, CDFP78, FP-78 | Data Device Corporation | BU-63705F1-120K vs BU-63705F1-401S |
BU-63705F1-890W | MIL-STD-1553 Data Bus Transceiver, CDFP78, FP-78 | Data Device Corporation | BU-63705F1-120K vs BU-63705F1-890W |
BU-63705F1-460Q | MIL-STD-1553 Data Bus Transceiver, CDFP78, FP-78 | Data Device Corporation | BU-63705F1-120K vs BU-63705F1-460Q |
BU-63705F1-130Y | MIL-STD-1553 Data Bus Transceiver, CDFP78, FP-78 | Data Device Corporation | BU-63705F1-120K vs BU-63705F1-130Y |
BU-63705F1-461Y | MIL-STD-1553 Data Bus Transceiver, CDFP78, FP-78 | Data Device Corporation | BU-63705F1-120K vs BU-63705F1-461Y |
BU-63705F1-411Y | MIL-STD-1553 Data Bus Transceiver, CDFP78, FP-78 | Data Device Corporation | BU-63705F1-120K vs BU-63705F1-411Y |
BU-63705F1-500K | MIL-STD-1553 Data Bus Transceiver, CDFP78, FP-78 | Data Device Corporation | BU-63705F1-120K vs BU-63705F1-500K |
BU-63705F1-130 | MIL-STD-1553 Data Bus Transceiver, CDFP78, FP-78 | Data Device Corporation | BU-63705F1-120K vs BU-63705F1-130 |