Datasheets
BU-67432F030L120K by: Data Device Corporation

MIL-STD-1553 Data Bus Transceiver, CQFP36, 25.40 X 25.40 MM, 6.35 MM HEIGHT, CERAMIC, DFP-36

Part Details for BU-67432F030L120K by Data Device Corporation

Overview of BU-67432F030L120K by Data Device Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BU-67432F030L120K

BU-67432F030L120K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BU-67432F030L120K Part Data Attributes

BU-67432F030L120K Data Device Corporation
Buy Now Datasheet
Compare Parts:
BU-67432F030L120K Data Device Corporation MIL-STD-1553 Data Bus Transceiver, CQFP36, 25.40 X 25.40 MM, 6.35 MM HEIGHT, CERAMIC, DFP-36
Part Life Cycle Code Active
Ihs Manufacturer DATA DEVICE CORP
Package Description QFF,
Reach Compliance Code compliant
HTS Code 8542.39.00.01
JESD-30 Code S-CQFP-F36
JESD-609 Code e0
Length 25.654 mm
Number of Functions 1
Number of Terminals 36
Number of Transceivers 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QFF
Package Shape SQUARE
Package Style FLATPACK
Seated Height-Max 6.35 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type MIL-STD-1553 DATA BUS TRANSCEIVER
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 25.654 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU-67432F030L120K by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU-67432F030L120K by Data Device Corporation

  • Please alert me when BU-67432F030L120K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BU-67432F030L120K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU-67432F030L120K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BU-67432F030L120K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU-67432F030L120K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU-67432F030L120K by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: