Part Details for BU-67432G030L161Z by Data Device Corporation
Overview of BU-67432G030L161Z by Data Device Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for BU-67432G030L161Z
BU-67432G030L161Z CAD Models
BU-67432G030L161Z Part Data Attributes
|
BU-67432G030L161Z
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
BU-67432G030L161Z
Data Device Corporation
MIL-STD-1553 Data Bus Transceiver, CQFP36, 25.40 X 25.40 MM, 6.35 MM HEIGHT, CERAMIC, DFP-36
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Package Description | QFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CQFP-G36 | |
Length | 25.654 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Transceivers | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | MIL-STD-1553 DATA BUS TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 25.654 mm |