Part Details for BU-P5167-2 by Mueller Electric Company
Overview of BU-P5167-2 by Mueller Electric Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for BU-P5167-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1221
|
Newark | Banana Jack, 15A, Crimp/Solder, Red, Gender:Jack, Connector Mounting:Cable Mount, Current Rating:15A, Voltage Rating:5Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Red, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Mueller Electric BU-P5167-2 RoHS: Compliant Min Qty: 518 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.7800 | Buy Now |
DISTI #
314-1187-ND
|
DigiKey | CONN BANANA JACK RED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
288 In Stock |
|
$1.4827 / $2.0400 | Buy Now |
DISTI #
548-BU-P5167-2
|
Mouser Electronics | Test Plugs & Test Jacks BANANA JACK, 20AWG, RED RoHS: Compliant | 171 |
|
$1.4500 / $2.0400 | Buy Now |
DISTI #
70272562
|
RS | Conn Test Banana Jack CableMnt SLD/Crimp Red 22-18AWG Ni PLD Brass 15A 5000VDC | Mueller BU-P5167-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6500 / $2.0600 | RFQ |
|
Onlinecomponents.com | BANANA JACK, 20AWG, RED RoHS: Compliant |
196 In Stock |
|
$1.4500 / $2.1200 | Buy Now |
DISTI #
BU-P5167-2
|
TME | Connector: 4mm banana, socket, 15A, 5kVDC, red, nickel plated Min Qty: 1 | 22 |
|
$1.8300 / $2.1400 | Buy Now |
DISTI #
C1S514700014453
|
Chip1Stop | Clip/Socket/Terminal RoHS: Compliant | 106 |
|
$1.5400 | Buy Now |
|
Master Electronics | BANANA JACK, 20AWG, RED RoHS: Compliant |
196 In Stock |
|
$1.4500 / $2.1200 | Buy Now |