Part Details for BU18P-TRW-P-H by JST Manufacturing
Overview of BU18P-TRW-P-H by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BU18P-TRW-P-H
BU18P-TRW-P-H CAD Models
BU18P-TRW-P-H Part Data Attributes
|
BU18P-TRW-P-H
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BU18P-TRW-P-H
JST Manufacturing
Board Connector Adapter, 18 Contacts(Side1), 18 Contacts(Side2), Male-Male, Panel Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 18 | |
Number of Contacts:Side 2 | 18 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |