There are no models available for this part yet.
Overview of BU326A by Baneasa SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BU326A by Baneasa SA
Part Data Attributes for BU326A by Baneasa SA
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BANEASA S A
|
Package Description
|
FLANGE MOUNT, O-MBFM-P2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
6 A
|
Configuration
|
SINGLE
|
JESD-30 Code
|
O-MBFM-P2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BU326A
This table gives cross-reference parts and alternative options found for BU326A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU326A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU326A | Power Bipolar Transistor, 6A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Continental Device India Ltd | BU326A vs BU326A |
BU326A | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BU326A vs BU326A |
BU326A | 6A, 400V, NPN, Si, POWER TRANSISTOR, TO-3, METAL, TO-3, 2 PIN | STMicroelectronics | BU326A vs BU326A |
BU326A | Power Bipolar Transistor, 8A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BU326A vs BU326A |
Related Parts for BU326A
-
BU326Power Bipolar Transistors
-
BUZ73ALPower Field-Effect Transistors
-
BY329-1000Rectifier Diodes
-
BSS138PSmall Signal Field-Effect Transistors
-
TPS62261TDRVRQ1Switching Regulator or Controllers
-
BU31TD2WNVX-TLLinear Regulator ICs
-
TAA765AOperational Amplifiers
-
BZM55C16-TR3Zener Diodes
-
BZG04-12-HM3-08Transient Suppressors