Logic
BU4001BFE2
ROHM Semiconductor
Description: 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, ROHS COMPLIANT, SOP-14

Overview of BU4001BFE2 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BU4001BFE2 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BU4001BFE2 by ROHM Semiconductor

BU4001BFE2
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SOIC
Package Description
LSOP,
Pin Count
14
Reach Compliance Code
unknown
Family
4000/14000/40000
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e2
Length
8.7 mm
Logic IC Type
NOR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
90 ns
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
16 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN COPPER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Width
4.4 mm
Want to compare parts?
  1. BU4001BFE2
    ROHM Semiconductor
    4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, ROHS COMPLIANT, SOP-14
    VS

Alternate Parts for BU4001BFE2

This table gives cross-reference parts and alternative options found for BU4001BFE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4001BFE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BU4001BF-T2 NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 ROHM Semiconductor BU4001BFE2 vs BU4001BF-T2
BU4001BFT2 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 ROHM Semiconductor BU4001BFE2 vs BU4001BFT2
BU4001BFE1 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 ROHM Semiconductor BU4001BFE2 vs BU4001BFE1
BU4001BF-T1 NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 ROHM Semiconductor BU4001BFE2 vs BU4001BF-T1
Part Number Description Manufacturer Compare
HEF4001BT-T IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate NXP Semiconductors BU4001BFE2 vs HEF4001BT-T
BU4001BFT2 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 ROHM Semiconductor BU4001BFE2 vs BU4001BFT2
HD14001BRP 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, FP-14DN Renesas Electronics Corporation BU4001BFE2 vs HD14001BRP
BU4001BFE1 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 ROHM Semiconductor BU4001BFE2 vs BU4001BFE1
MC14001UBDR2 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC BU4001BFE2 vs MC14001UBDR2
MC14001UBD 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC BU4001BFE2 vs MC14001UBD
5962R9582602V9X 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, UUC14, DIE-14 Intersil Corporation BU4001BFE2 vs 5962R9582602V9X
MC14001BDR2 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC BU4001BFE2 vs MC14001BDR2
BU4001BFT1 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 ROHM Semiconductor BU4001BFE2 vs BU4001BFT1
HD14001BRP NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, PDSO14, FP-14DN Hitachi Ltd BU4001BFE2 vs HD14001BRP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BU4001BFE2 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BU4001BFE2 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BU4001BFE2 would you like to use for your alert(s)?
  • Please alert me when BU4001BFE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BU4001BFE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BU4001BFE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BU4001BFE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BU4001BFE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BU4001BFE2 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: