Part Details for BU4SU69-TR by ROHM Semiconductor
Overview of BU4SU69-TR by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BU4SU69-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 2825 |
|
$0.2145 / $0.8250 | Buy Now |
|
Quest Components | 2260 |
|
$0.2860 / $1.1000 | Buy Now |
Part Details for BU4SU69-TR
BU4SU69-TR CAD Models
BU4SU69-TR Part Data Attributes:
|
BU4SU69-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU4SU69-TR
ROHM Semiconductor
Inverter, 4000/14000/40000 Series, 1-Func, 1-Input, CMOS, PDSO5, SMP5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e2 | |
Length | 2.9 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for BU4SU69-TR
This table gives cross-reference parts and alternative options found for BU4SU69-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU4SU69-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU4SU69TR | 4000/14000/40000 SERIES, 1-INPUT INVERT GATE, PDSO5, SMP5 | ROHM Semiconductor | BU4SU69-TR vs BU4SU69TR |
TC4SU69F | IC 4000/14000/40000 SERIES, 1-INPUT INVERT GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | BU4SU69-TR vs TC4SU69F |
BU4SU69-TL | Inverter, 4000/14000/40000 Series, 1-Func, 1-Input, CMOS, PDSO5, SMP5 | ROHM Semiconductor | BU4SU69-TR vs BU4SU69-TL |
BU4SU69TL | 4000/14000/40000 SERIES, 1-INPUT INVERT GATE, PDSO5, SMP5 | ROHM Semiconductor | BU4SU69-TR vs BU4SU69TL |