Part Details for BU7878KVT by ROHM Semiconductor
Overview of BU7878KVT by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BU7878KVT
BU7878KVT CAD Models
BU7878KVT Part Data Attributes
|
BU7878KVT
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU7878KVT
ROHM Semiconductor
Line Driver, 5 Func, 5 Driver, CMOS, PQFP64, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | QFP | |
Package Description | QFP, TQFP64,.47SQ | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 5 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3/e2 | |
Number of Functions | 5 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BU7878KVT
This table gives cross-reference parts and alternative options found for BU7878KVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU7878KVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C383MTD/NOPB | IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | BU7878KVT vs DS90C383MTD/NOPB |
DS90C383AMTD | 5 LINE DRIVER, PDSO56, TSSOP-56 | Rochester Electronics LLC | BU7878KVT vs DS90C383AMTD |
DS90C383BMTX/NOPB | IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | BU7878KVT vs DS90C383BMTX/NOPB |
BU8254KVT | Line Driver, PQFP64, ROHS COMPLIANT, TQFP-64 | ROHM Semiconductor | BU7878KVT vs BU8254KVT |
DS90C383BMT | IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | BU7878KVT vs DS90C383BMT |
DS90C383AMTDX | IC 5 LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | BU7878KVT vs DS90C383AMTDX |
DS90C383AMTD | 5 LINE DRIVER, PDSO56, TSSOP-56 | Texas Instruments | BU7878KVT vs DS90C383AMTD |
DS90C383BMTX | IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | BU7878KVT vs DS90C383BMTX |
DS90CF383AMTD | IC 5 LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | BU7878KVT vs DS90CF383AMTD |
SN65LVDS93AZQLR | 10MHz - 135MHz LVDS Serdes Transmitter 56-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | BU7878KVT vs SN65LVDS93AZQLR |