Part Details for BU8242F-T2 by ROHM Semiconductor
Overview of BU8242F-T2 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BU8242F-T2
BU8242F-T2 CAD Models
BU8242F-T2 Part Data Attributes:
|
BU8242F-T2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU8242F-T2
ROHM Semiconductor
TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3/e2 | |
Length | 12.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.01 mm | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.4 mm |
Alternate Parts for BU8242F-T2
This table gives cross-reference parts and alternative options found for BU8242F-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU8242F-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BU8242F | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | BU8242F-T2 vs BU8242F |
BU8242FT1 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | BU8242F-T2 vs BU8242FT1 |
BU8242FE2 | TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, SOP-20 | ROHM Semiconductor | BU8242F-T2 vs BU8242FE2 |
BU8242FE1 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | BU8242F-T2 vs BU8242FE1 |
BU8242F-E1 | TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, SOP-20 | ROHM Semiconductor | BU8242F-T2 vs BU8242F-E1 |
BU8242FT2 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | BU8242F-T2 vs BU8242FT2 |