Part Details for BU90023NUX-TR by ROHM Semiconductor
Overview of BU90023NUX-TR by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BU90023NUX-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BU90023NUXCT-ND
|
DigiKey | IC REG BUCK 1.23V 8VSON Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.2727 / $0.8200 | Buy Now |
DISTI #
BU90023NUX-TR
|
Avnet Americas | Conv DC-DC Single-OUT Step Down 2.3V to 5.5V 8-Pin VSON Embossed T/R - Tape and Reel (Alt: BU90023NUX-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.3328 / $0.3796 | Buy Now |
DISTI #
755-BU90023NUX-TR
|
Mouser Electronics | Switching Voltage Regulators IC Pwr Swtch Reg Integrated FET RoHS: Compliant | 3718 |
|
$0.3250 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks | 0 |
|
$0.3470 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.2790 / $0.6950 | Buy Now |
Part Details for BU90023NUX-TR
BU90023NUX-TR CAD Models
BU90023NUX-TR Part Data Attributes
|
BU90023NUX-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BU90023NUX-TR
ROHM Semiconductor
Switching Regulator, Current-mode, 2.8A, 2000kHz Switching Freq-Max, PDSO8, 2 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, VSON-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HVSON, SOLCC8,.12,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ALSO OPERATES IN PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.8 A | |
Output Voltage-Nom | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for BU90023NUX-TR
This table gives cross-reference parts and alternative options found for BU90023NUX-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BU90023NUX-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX7157BCLD | Switching Regulator, Current-mode, 3A, PDSO12 | Microchip Technology Inc | BU90023NUX-TR vs LX7157BCLD |
MIC33M356-SAYMP-TR | Switching Regulator, 3A, 2200kHz Switching Freq-Max, PQMA24 | Microchip Technology Inc | BU90023NUX-TR vs MIC33M356-SAYMP-TR |
MP8845CGC | Switching Regulator, 2200kHz Switching Freq-Max, PBGA20, WLCSP-20 | Monolithic Power Systems | BU90023NUX-TR vs MP8845CGC |
MIC33M356-FAYMP-TR | Switching Regulator, 3A, 2200kHz Switching Freq-Max, PQMA24 | Microchip Technology Inc | BU90023NUX-TR vs MIC33M356-FAYMP-TR |
TPS62823DLCT | 2.4-V to 5.5-V input, 3-A step-down converter with 1% accuracy in 1.5-mm x 2-mm VSON-HR package 8-VSON-HR -40 to 125 | Texas Instruments | BU90023NUX-TR vs TPS62823DLCT |
TPS54319RTET | 2.95 V to 6 V input, 3 A, 2 MHz SWIFT™ synchronous step-down converter in a 3 mm x 3 mm QFN package 16-WQFN -40 to 150 | Texas Instruments | BU90023NUX-TR vs TPS54319RTET |
TPS54319RTE | SWITCHING REGULATOR, PQCC16, 3 X 3 MM, GREEN, PLASTIC, WQFN-16 | Texas Instruments | BU90023NUX-TR vs TPS54319RTE |
BD9B300MUV-E2 | Switching Regulator, 3A, 2000kHz Switching Freq-Max, 3 X 3 MM, 1 MM HEIGHT, VQFN-16 | ROHM Semiconductor | BU90023NUX-TR vs BD9B300MUV-E2 |
LX7176CLQ | Switching Regulator, Voltage-mode, 3A, 2000kHz Switching Freq-Max, PQCC12 | Microchip Technology Inc | BU90023NUX-TR vs LX7176CLQ |
TPS54388CQRTERQ1 | Automotive 2.95-V to 6-V, 3-A, 2-MHz synchronous buck converter 16-WQFN -40 to 125 | Texas Instruments | BU90023NUX-TR vs TPS54388CQRTERQ1 |