There are no models available for this part yet.
Overview of BUD42DG by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BUD42DG by Rochester Electronics LLC
Part Data Attributes for BUD42DG by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
CASE 369C-01
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
BUILT-IN ANTISATURATION NETWORK
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
4 A
|
Collector-Emitter Voltage-Max
|
350 V
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DC Current Gain-Min (hFE)
|
10
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
NOT SPECIFIED
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
COMMERCIAL
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BUD42DG
This table gives cross-reference parts and alternative options found for BUD42DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUD42DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUD42DT4G | High Speed, High Gain NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | BUD42DG vs BUD42DT4G |
BUD42D-1G | 4A, 350V, NPN, Si, POWER TRANSISTOR, ROHS COMPLIANT, PLASTIC, CASE 369D-01, DPAK-3 | Rochester Electronics LLC | BUD42DG vs BUD42D-1G |
BUD42DG | High Speed, High Gain NPN Bipolar Power Transistor, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | BUD42DG vs BUD42DG |
BUD42D | 4A, 350V, NPN, Si, POWER TRANSISTOR, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | BUD42DG vs BUD42D |
Related Parts for BUD42DG
-
BUD42D-1GPower Bipolar Transistors
-
BUK7L06-34ARCPower Field-Effect Transistors
-
BSS138W-7-FSmall Signal Field-Effect Transistors
-
RC0603FR-0720K5LFixed Resistors
-
BU90003GWZ-E2Switching Regulator or Controllers
-
BU15TA2WHFV-TRLinear Regulator ICs
-
BZD27B130P-HE3-08Zener Diodes
-
BYZ35K39Transient Suppressors
-
BUF01900AIPWOther Analog ICs