There are no models available for this part yet.
Overview of BUF03AJ/883C by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
CAD Models for BUF03AJ/883C by Analog Devices Inc
Part Data Attributes for BUF03AJ/883C by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TO-99
|
Package Description
|
, CAN8,.2
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
BUFFER
|
Average Bias Current-Max (IIB)
|
0.075 µA
|
Bandwidth (3dB)-Nom
|
83 MHz
|
Bias Current-Max (IIB) @25C
|
0.0004 µA
|
Input Offset Voltage-Max
|
20000 µV
|
JESD-30 Code
|
O-MBCY-W8
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
METAL
|
Package Equivalence Code
|
CAN8,.2
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883
|
Slew Rate-Min
|
220 V/us
|
Slew Rate-Nom
|
220 V/us
|
Supply Current-Max
|
24 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Alternate Parts for BUF03AJ/883C
This table gives cross-reference parts and alternative options found for BUF03AJ/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF03AJ/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUF03FJ | Buffer Amplifier, 1 Func, MBCY8, | Precision Monolithics Inc | BUF03AJ/883C vs BUF03FJ |
BUF03BJ | Buffer Amplifier, 1 Func, MBCY8, | Precision Monolithics Inc | BUF03AJ/883C vs BUF03BJ |
BUF03BJ/883C | IC BUFFER AMPLIFIER, MBCY8, TO-99, 8 PIN, Buffer Amplifier | Analog Devices Inc | BUF03AJ/883C vs BUF03BJ/883C |
BUF03FJ | IC BUFFER AMPLIFIER, MBCY8, TO-99, 8 PIN, Buffer Amplifier | Analog Devices Inc | BUF03AJ/883C vs BUF03FJ |
BUF03AJ/883 | IC BUFFER AMPLIFIER, MBCY8, TO-99, 8 PIN, Buffer Amplifier | Analog Devices Inc | BUF03AJ/883C vs BUF03AJ/883 |
BUF03BJ | IC BUFFER AMPLIFIER, MBCY8, TO-99, 8 PIN, Buffer Amplifier | Analog Devices Inc | BUF03AJ/883C vs BUF03BJ |