Amplifier Circuits
BUF11702PWP
Texas Instruments
Description: 10+1 Channel High Current Buffer 28-HTSSOP 0 to 70

Overview of BUF11702PWP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Telecommunications Electronic Manufacturing Communication and Networking

Price & Stock for BUF11702PWP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-BUF11702PWP-ND
DigiKey IC AMP TFT-LCD 28HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT 29655
In Stock
  • 177 $1.7000
$1.7000 Buy Now
DISTI # BUF11702PWP-ND
DigiKey IC AMP TFT-LCD 28HTSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube Limited Supply - Call
  • 1 $3.4000
  • 10 $2.4610
  • 50 $2.0858
  • 100 $1.9694
  • 250 $1.8465
  • 500 $1.7724
  • 1,000 $1.7114
  • 2,500 $1.6469
  • 5,000 $1.6081
$1.6081 / $3.4000 Buy Now
Rochester Electronics BUF11702 10+1 Channel High Current Buffer RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 1300
  • 1 $1.7100
  • 25 $1.6700
  • 100 $1.6000
  • 500 $1.5400
  • 1,000 $1.4500
$1.4500 / $1.7100 Buy Now

CAD Models for BUF11702PWP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BUF11702PWP by Texas Instruments

BUF11702PWP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
HTSSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
BUFFER
Average Bias Current-Max (IIB)
0.0002 µA
Bandwidth (3dB)-Nom
1 MHz
Input Offset Voltage-Max
15000 µV
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.7 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Slew Rate-Nom
1 V/us
Supply Current-Max
5.5 mA
Supply Voltage Limit-Max
16.5 V
Supply Voltage-Nom (Vsup)
10 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. BUF11702PWP
    Texas Instruments
    10+1 Channel High Current Buffer 28-HTSSOP 0 to 70
    VS

Related Parts for BUF11702PWP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUF11702PWP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUF11702PWP by Texas Instruments

Select Manufacturer
Which Manufacturer of BUF11702PWP would you like to use for your alert(s)?
  • Please alert me when BUF11702PWP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUF11702PWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUF11702PWP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUF11702PWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUF11702PWP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUF11702PWP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: