-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18-V Supply Multi-Channel Gamma Correction Buffer 28-HTSSOP -25 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BUF11704AIPWP-ND
|
DigiKey | IC AMP TFT-LCD 28HTSSOP Min Qty: 177 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
30613 In Stock |
|
$1.7000 | Buy Now |
DISTI #
296-17140-5-ND
|
DigiKey | IC AMP TFT-LCD 28HTSSOP Min Qty: 177 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$1.9616 | Buy Now |
|
Rochester Electronics | BUF11704 18-V Supply Multi-Channel Gamma Correction Buffer RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 30613 |
|
$1.4500 / $1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUF11704AIPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BUF11704AIPWP
Texas Instruments
18-V Supply Multi-Channel Gamma Correction Buffer 28-HTSSOP -25 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bandwidth (3dB)-Nom | 1 MHz | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 10 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 1.6 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 18 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for BUF11704AIPWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF11704AIPWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUF11704AIPWPR | 18-V Supply Multi-Channel Gamma Correction Buffer 28-HTSSOP -25 to 85 | Texas Instruments | BUF11704AIPWP vs BUF11704AIPWPR |
BUF11705AIPWPR | 22-V Supply, 10+1 Channel Gamma Correction Buffer 28-HTSSOP -25 to 85 | Texas Instruments | BUF11704AIPWP vs BUF11705AIPWPR |