-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA high-speed buffer - see BUF634A for upgraded version 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07235958
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2328 Container: Cut Strips | Americas - 2016 |
|
$10.2780 / $16.8210 | Buy Now |
DISTI #
296-24142-1-ND
|
DigiKey | IC BUFFER 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4785 In Stock |
|
$10.3618 / $17.0000 | Buy Now |
DISTI #
74094264
|
Verical | Op Amp Single High Speed Amplifier ±18V/36V 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 2016 |
|
$10.2780 / $16.8210 | Buy Now |
DISTI #
595-BUF634U/2K5
|
Mouser Electronics | High Speed Operational Amplifiers 250mA High-Speed Buffer RoHS: Compliant | 4811 |
|
$10.0600 / $16.9800 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUF634U/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BUF634U/2K5
Texas Instruments
250-mA high-speed buffer - see BUF634A for upgraded version 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 20 µA | |
Bandwidth (3dB)-Nom | 180 MHz | |
Bias Current-Max (IIB) @25C | 20 µA | |
Input Offset Voltage-Max | 100000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2000 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 180000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for BUF634U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUF634U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUF634UE4 | 250-mA high-speed buffer - see BUF634A for upgraded version 8-SOIC -40 to 125 | Texas Instruments | BUF634U/2K5 vs BUF634UE4 |
BUF634U/2K5 | Buffer Amplifier, 1 Func, BIPolar, PDSO8, SOIC-8 | Burr-Brown Corp | BUF634U/2K5 vs BUF634U/2K5 |