Part Details for BUK213-50Y,118 by NXP Semiconductors
Overview of BUK213-50Y,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUK213-50Y,118
BUK213-50Y,118 CAD Models
BUK213-50Y,118 Part Data Attributes
|
BUK213-50Y,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK213-50Y,118
NXP Semiconductors
BUK208_213_50Y - Single channel high-side TOPFET(tm) D2PAK 5-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 5 | |
Manufacturer Package Code | SOT426 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 8.5 A | |
Output Peak Current Limit-Nom | 3.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.5 mm | |
Supply Voltage-Max | 35 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Turn-off Time | 120 µs | |
Turn-on Time | 160 µs |
Alternate Parts for BUK213-50Y,118
This table gives cross-reference parts and alternative options found for BUK213-50Y,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK213-50Y,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK213-50Y/T3 | Buffer/Inverter Based Peripheral Driver | Nexperia | BUK213-50Y,118 vs BUK213-50Y/T3 |
BUK213-50Y | IC 3.6 A BUF OR INV BASED PRPHL DRVR, PSSO4, PLASTIC, SOT-426, D2PAK-5, Peripheral Driver | NXP Semiconductors | BUK213-50Y,118 vs BUK213-50Y |
BUK213-50Y/T3 | IC 3.6 A BUF OR INV BASED PRPHL DRVR, PSSO4, PLASTIC, SOT-426, D2PAK-5, Peripheral Driver | NXP Semiconductors | BUK213-50Y,118 vs BUK213-50Y/T3 |
BUK213-50Y | Buffer/Inverter Based Peripheral Driver | Nexperia | BUK213-50Y,118 vs BUK213-50Y |