Drivers And Interfaces
BUK220-50Y/T3
Description: IC BUF OR INV BASED PRPHL DRVR, PSSO4, PLASTIC, SOT-426, D2PAK-5, Peripheral Driver

Overview of BUK220-50Y/T3 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BUK220-50Y/T3 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BUK220-50Y/T3 by NXP Semiconductors

BUK220-50Y/T3
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
D2PAK
Package Description
PLASTIC, SOT-426, D2PAK-5
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSSO-G4
Length
10 mm
Number of Functions
1
Number of Terminals
4
Output Current Flow Direction
SINK
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
4.5 mm
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
90 µs
Turn-on Time
90 µs
Want to compare parts?
  1. BUK220-50Y/T3
    NXP Semiconductors
    IC BUF OR INV BASED PRPHL DRVR, PSSO4, PLASTIC, SOT-426, D2PAK-5, Peripheral Driver
    VS

Alternate Parts for BUK220-50Y/T3

This table gives cross-reference parts and alternative options found for BUK220-50Y/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK220-50Y/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BUK220-50Y Buffer/Inverter Based Peripheral Driver Nexperia BUK220-50Y/T3 vs BUK220-50Y
BUK220-50Y,118 BUK220-50Y - TOPFET high side switch SMD version of BUK219-50Y@en-us D2PAK 5-Pin Nexperia BUK220-50Y/T3 vs BUK220-50Y,118
BUK220-50Y/T3 Buffer/Inverter Based Peripheral Driver Nexperia BUK220-50Y/T3 vs BUK220-50Y/T3
Part Number Description Manufacturer Compare
BUK220-50Y,118 BUK220-50Y - TOPFET high side switch SMD version of BUK219-50Y@en-us D2PAK 5-Pin Nexperia BUK220-50Y/T3 vs BUK220-50Y,118
BUK220-50Y,118 BUK220-50Y - TOPFET high side switch SMD version of BUK219-50Y D2PAK 5-Pin NXP Semiconductors BUK220-50Y/T3 vs BUK220-50Y,118
BUK220-50Y/T3 Buffer/Inverter Based Peripheral Driver Nexperia BUK220-50Y/T3 vs BUK220-50Y/T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUK220-50Y/T3 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUK220-50Y/T3 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BUK220-50Y/T3 would you like to use for your alert(s)?
  • Please alert me when BUK220-50Y/T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUK220-50Y/T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUK220-50Y/T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUK220-50Y/T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUK220-50Y/T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUK220-50Y/T3 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: