Part Details for BUK456-60B by NXP Semiconductors
Overview of BUK456-60B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUK456-60B
BUK456-60B CAD Models
BUK456-60B Part Data Attributes
|
BUK456-60B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK456-60B
NXP Semiconductors
TRANSISTOR 51 A, 60 V, 0.03 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 51 A | |
Drain-source On Resistance-Max | 0.03 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 400 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 150 W | |
Pulsed Drain Current-Max (IDM) | 200 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 380 ns | |
Turn-on Time-Max (ton) | 130 ns |
Alternate Parts for BUK456-60B
This table gives cross-reference parts and alternative options found for BUK456-60B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK456-60B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HUF75321P3 | N-Channel UltraFET Power MOSFET 55V, 35A, 34mΩ, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 800/RAIL | Fairchild Semiconductor Corporation | BUK456-60B vs HUF75321P3 |
MTP50N05E | Power Field-Effect Transistor, 50A I(D), 50V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | National Semiconductor Corporation | BUK456-60B vs MTP50N05E |
HUF75321P3 | N-Channel UltraFET Power MOSFET 55V, 35A, 34mΩ, 800-TUBE | onsemi | BUK456-60B vs HUF75321P3 |
STP45NE06 | 45A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | BUK456-60B vs STP45NE06 |
BUK456-60A | TRANSISTOR 52 A, 60 V, 0.028 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | NXP Semiconductors | BUK456-60B vs BUK456-60A |
HUF75321P3 | Power Field-Effect Transistor, 0.032ohm, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC PACKAGE-3 | Harris Semiconductor | BUK456-60B vs HUF75321P3 |
MTP50N05E | 50A, 50V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220, TO-220, 3 PIN | Texas Instruments | BUK456-60B vs MTP50N05E |
MTP50N06V | 42A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN | onsemi | BUK456-60B vs MTP50N06V |