Part Details for BUK582-100A-T by NXP Semiconductors
Overview of BUK582-100A-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUK582-100A-T
BUK582-100A-T CAD Models
BUK582-100A-T Part Data Attributes
|
BUK582-100A-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK582-100A-T
NXP Semiconductors
TRANSISTOR 1.7 A, 100 V, 0.31 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 45 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.7 A | |
Drain-source On Resistance-Max | 0.31 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 50 pF | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 6.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 115 ns | |
Turn-on Time-Max (ton) | 88 ns |
Alternate Parts for BUK582-100A-T
This table gives cross-reference parts and alternative options found for BUK582-100A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK582-100A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK582-100A115 | TRANSISTOR 1.7 A, 100 V, 0.31 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | BUK582-100A-T vs BUK582-100A115 |
BUK582-100A | TRANSISTOR 1.7 A, 100 V, 0.31 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SOT-223, 4 PIN, FET General Purpose Power | NXP Semiconductors | BUK582-100A-T vs BUK582-100A |
STN2NE10L | 1.8A, 100V, 0.45ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOT-223, 4 PIN | STMicroelectronics | BUK582-100A-T vs STN2NE10L |