Part Details for BUK7608-40B/T3 by NXP Semiconductors
Overview of BUK7608-40B/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for BUK7608-40B/T3
BUK7608-40B/T3 CAD Models
BUK7608-40B/T3 Part Data Attributes
|
BUK7608-40B/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BUK7608-40B/T3
NXP Semiconductors
TRANSISTOR,MOSFET,N-CHANNEL,40V V(BR)DSS,101A I(D),TO-263AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 101 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 157 W | |
Surface Mount | YES |