-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK7Y12-55B - N-channel TrenchMOS standard level FET@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9770
|
Newark | Mosfet, N-Ch, 55V, 61.8A, Lfpak56 Rohs Compliant: Yes |Nexperia BUK7Y12-55B,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7780 / $1.4500 | Buy Now |
DISTI #
1727-4604-1-ND
|
DigiKey | MOSFET N-CH 55V 61.8A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8862 In Stock |
|
$0.5196 / $1.9800 | Buy Now |
DISTI #
BUK7Y12-55B,115
|
Avnet Americas | Trans MOSFET N-CH 55V 61.8A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: BUK7Y12-55B,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
$0.4590 | Buy Now |
DISTI #
771-BUK7Y12-55B115
|
Mouser Electronics | MOSFETs BUK7Y12-55B/SOT669/LFPAK RoHS: Compliant | 8103 |
|
$0.5190 / $1.3400 | Buy Now |
|
Future Electronics | 55V, 61.8A, 12mohm, N-Channel, LFPAK, AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.5100 / $0.5500 | Buy Now |
|
Future Electronics | 55V, 61.8A, 12mohm, N-Channel, LFPAK, AEC-Q101 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5100 / $0.5500 | Buy Now |
DISTI #
BUK7Y12-55B.115
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.6280 / $1.0470 | RFQ |
DISTI #
BUK7Y12-55B,115
|
Avnet Asia | Trans MOSFET N-CH 55V 61.8A 5-Pin(4+Tab) LFPAK T/R (Alt: BUK7Y12-55B,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.4647 / $0.5197 | Buy Now |
DISTI #
BUK7Y12-55B,115
|
Avnet Silica | Trans MOSFET N-CH 55V 61.8A 5-Pin(4+Tab) LFPAK T/R (Alt: BUK7Y12-55B,115) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 4500 |
|
Buy Now | |
DISTI #
C1S548200219607
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 3 |
|
$0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK7Y12-55B,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK7Y12-55B,115
Nexperia
BUK7Y12-55B - N-channel TrenchMOS standard level FET@en-us SOIC 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | LFPAK-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 129 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 61.8 A | |
Drain-source On Resistance-Max | 0.012 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MO-235 | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 247 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |