-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUK9212-55B - N-channel TrenchMOS logic level FET@en-us DPAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BUK9212-55B - 75A, 55V, 0.013ohm, N-Channel Power MOSFET, TO-252 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1550 |
|
$0.5049 / $0.5940 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2909 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | DPAK MOSFETs ROHS | 5250 |
|
$0.5279 / $1.1479 | Buy Now |
|
Chips Pulse Industry Limited | DPAK MOSFET RoHS Purchase Online, Ship Immediately | 6300 |
|
$0.4848 / $0.7427 | Buy Now |
DISTI #
3439684
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1550 |
|
$2.1230 | Buy Now |
DISTI #
3439684RL
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 1550 |
|
$2.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9212-55B,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9212-55B,118
Nexperia
BUK9212-55B - N-channel TrenchMOS logic level FET@en-us DPAK 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DPAK | |
Package Description | PLASTIC, SC-63, TO-252, D-PAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT428 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 172 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 316 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUK9212-55B,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9212-55B,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK9212-55B | TRANSISTOR 75 A, 55 V, 0.013 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, PLASTIC, SC-63, DPAK-3, FET General Purpose Power | NXP Semiconductors | BUK9212-55B,118 vs BUK9212-55B |
BUK9212-55B,118 | BUK9212-55B - N-channel TrenchMOS logic level FET DPAK 3-Pin | NXP Semiconductors | BUK9212-55B,118 vs BUK9212-55B,118 |
BUK9212-55B | Power Field-Effect Transistor | Nexperia | BUK9212-55B,118 vs BUK9212-55B |