-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS logic level FET@en-us DPAK 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUK9219-55A,118 by Nexperia is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | SingleN-Channel55V114WSiliconSurfaceMountMosfet-TO-252-3 | 147000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
BUK9219-55A,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9219-55A,118
Nexperia
N-channel TrenchMOS logic level FET@en-us DPAK 3-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DPAK | |
| Package Description | Plastic, Sc-63, Dpak-3 | |
| Pin Count | 3 | |
| Manufacturer Package Code | SOT428 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Avalanche Energy Rating (Eas) | 120 Mj | |
| Case Connection | Drain | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 55 V | |
| Drain Current-Max (ID) | 55 A | |
| Drain-source On Resistance-Max | 0.02 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JEDEC-95 Code | TO-252 | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Pulsed Drain Current-Max (IDM) | 219 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
This table gives cross-reference parts and alternative options found for BUK9219-55A,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK9219-55A,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BUK9219-55A | NXP Semiconductors | Check for Price | TRANSISTOR 55 A, 55 V, 0.02 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, PLASTIC, SC-63, DPAK-3, FET General Purpose Power | BUK9219-55A,118 vs BUK9219-55A |
| BUK9219-55A,118 | NXP Semiconductors | Check for Price | N-channel TrenchMOS logic level FET DPAK 3-Pin | BUK9219-55A,118 vs BUK9219-55A,118 |
| BUK9219-55A | Nexperia | Check for Price | Power Field-Effect Transistor | BUK9219-55A,118 vs BUK9219-55A |
The maximum operating temperature range for BUK9219-55A,118 is -55°C to 175°C.
Proper cooling can be achieved by using a heat sink with a thermal resistance of 1.5 K/W or lower, and ensuring good airflow around the device.
A recommended PCB layout for BUK9219-55A,118 includes a large copper area for heat dissipation, and keeping the drain and source pins as close as possible to minimize inductance.
Yes, BUK9219-55A,118 is suitable for high-reliability applications due to its robust design and manufacturing process, which ensures high reliability and long-term stability.
To protect the device from ESD, handle the device by the body, use an anti-static wrist strap or mat, and ensure all equipment is grounded.