-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS logic level FET@en-us SC-73 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2265H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak | |
HAT2165H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 55A 3.3Mohm Lfpak | |
RJK0453DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 40V 55A 2.3Mohm Lfpak |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK98150-55A,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK98150-55A,135
Nexperia
N-channel TrenchMOS logic level FET@en-us SC-73 4-Pin
|
Part Life Cycle Code | Obsolete | |
Part Package Code | SC-73 | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT223 | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Samacsys Manufacturer | Nexperia | |
Avalanche Energy Rating (Eas) | 22 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.161 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 6 W | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for BUK98150-55A,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUK98150-55A,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUK98150-55A/CU | Power Field-Effect Transistor, 5.5A I(D), 55V, 0.161ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BUK98150-55A,135 vs BUK98150-55A/CU |
BUK98150-55A | Power Field-Effect Transistor, 5.5A I(D), 55V, 0.161ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Nexperia | BUK98150-55A,135 vs BUK98150-55A |
BUK98150-55ATRL13 | 5A, 55V, 0.161ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BUK98150-55A,135 vs BUK98150-55ATRL13 |
BUK98150-55A | 5.5A, 55V, 0.161ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BUK98150-55A,135 vs BUK98150-55A |
BUK98150-55ATRL | 5A, 55V, 0.161ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN | NXP Semiconductors | BUK98150-55A,135 vs BUK98150-55ATRL |
BUK98150-55A,135 | N-channel TrenchMOS logic level FET SC-73 4-Pin | NXP Semiconductors | BUK98150-55A,135 vs BUK98150-55A,135 |
934068293135 | MOSFET N-CH 55V 5.5A SOT223 | Nexperia | BUK98150-55A,135 vs 934068293135 |