If you like Findchips… You will love Findchips PRO. Try it Now.
BUK9M11-40E - N-channel 40 V, 11 mΩ logic level MOSFET in LFPAK33
BUK9M11-40EX
Nexperia
Active
NEXPERIA
SMALL OUTLINE, R-PSSO-G4
8
SOT1210
compliant
Nexperia
1.64
32.4 mJ
DRAIN
SINGLE WITH BUILT-IN DIODE
40 V
53 A
0.011 Ω
METAL-OXIDE SEMICONDUCTOR
R-PSSO-G4
1
4
ENHANCEMENT MODE
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
N-CHANNEL
211 A
AEC-Q101; IEC-60134
YES
GULL WING
SINGLE
SWITCHING
SILICON
7,506
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPB093N04LG Transistors | Power Field-Effect Transistor, 46A I(D), 40V, 0.0093ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | BUK9M11-40EX vs IPB093N04LG |
AP0904GJ-HF Transistors | TRANSISTOR 51 A, 40 V, 0.01 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | BUK9M11-40EX vs AP0904GJ-HF |
IPD50N04S410ATMA1 Transistors | Power Field-Effect Transistor, 50A I(D), 40V, 0.0093ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-252, GREEN, PLASTIC PACKAGE-3/2 | Infineon Technologies AG | BUK9M11-40EX vs IPD50N04S410ATMA1 |
SFF70N04S.5 Transistors | Power Field-Effect Transistor, 56A I(D), 40V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD0.5, 3 PIN | Solid State Devices Inc (SSDI) | BUK9M11-40EX vs SFF70N04S.5 |
AP0904GH-HF Transistors | TRANSISTOR 51 A, 40 V, 0.01 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | BUK9M11-40EX vs AP0904GH-HF |
IPB093N04LGATMA1 Transistors | Power Field-Effect Transistor, 46A I(D), 40V, 0.0093ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | BUK9M11-40EX vs IPB093N04LGATMA1 |
BUK7M10-40EX Transistors | BUK7M10-40E - N-channel 40 V, 10 mΩ standard level MOSFET in LFPAK33 | Nexperia | BUK9M11-40EX vs BUK7M10-40EX |
1,701,921 of 3,262,357 parts
-1.09% change vs. last year19,842 of 39,580 parts
-0.65% change vs. last year7,499 of 16,542 parts
-0.66% change vs. last year