-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel TrenchMOS logic level FET@en-us SOIC 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC6770
|
Newark | Mosfet, Aec-Q101, N-Ch, 55V, Sot-669, Transistor Polarity:N Channel, Continuous Drain Current Id:46A, Drain Source Voltage Vds:55V, On Resistance Rds(On):0.0173Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.5V, Power Rohs Compliant: Yes |Nexperia BUK9Y19-55B,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16438 |
|
$0.6060 / $1.0800 | Buy Now |
DISTI #
86AK4646
|
Newark | Mosfet, N-Ch, 55V, 46A, Sot-669 Rohs Compliant: Yes |Nexperia BUK9Y19-55B,115 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3990 / $0.4530 | Buy Now |
DISTI #
1727-4941-1-ND
|
DigiKey | MOSFET N-CH 55V 46A LFPAK56 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
43564 In Stock |
|
$0.3837 / $1.5900 | Buy Now |
DISTI #
BUK9Y19-55B,115
|
Avnet Americas | BUK9Y19-55B - N-CHANNEL TRENCHMOS LOGIC - Tape and Reel (Alt: BUK9Y19-55B,115) RoHS: Compliant Min Qty: 1025 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 124500 Partner Stock |
|
$0.3076 / $0.3661 | Buy Now |
DISTI #
BUK9Y19-55B,115
|
Avnet Americas | Trans MOSFET N-CH 55V 46A 5-Pin(4+Tab) LFPAK T/R - Tape and Reel (Alt: BUK9Y19-55B,115) Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.3151 | Buy Now |
DISTI #
771-BUK9Y19-55B115
|
Mouser Electronics | MOSFETs BUK9Y19-55B/SOT669/LFPAK RoHS: Compliant | 40304 |
|
$0.3640 / $0.9400 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 85 W 18 nC Silicon Surface Mount Mosfet - SOT-669 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 12000Reel |
|
$0.3300 / $0.3550 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 85 W 18 nC Silicon Surface Mount Mosfet - SOT-669 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3550 | Buy Now |
DISTI #
73548066
|
Verical | Trans MOSFET N-CH 55V 46A Automotive AEC-Q101 5-Pin(4+Tab) LFPAK T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2347 | Americas - 1500 |
|
$0.3420 | Buy Now |
|
Rochester Electronics | BUK9Y19-55B - N-channel TrenchMOS logic level FET RoHS: Compliant Status: Active Min Qty: 1 | 52500 |
|
$0.3026 / $0.3560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BUK9Y19-55B,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BUK9Y19-55B,115
Nexperia
N-channel TrenchMOS logic level FET@en-us SOIC 4-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PSSO-G4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT669 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 80 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 46 A | |
Drain-source On Resistance-Max | 0.021 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 184 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |