Part Details for BUS-25679 by Data Device Corporation
Results Overview of BUS-25679 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BUS-25679 Information
BUS-25679 by Data Device Corporation is a Pulse/Datacom Transformer.
Pulse/Datacom Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54F646/Q3A | Rochester Electronics LLC | 54F646 - BUS TRANSCEIVER/REGISTER | |
| 29C863ADM/B | Rochester Electronics LLC | AM29C863A -High Performance CMOS Bus Transceiver | |
| 54F648/BLA | Rochester Electronics LLC | 54F648 - Bus Transceiver/Register Inverted - Dual marked (5962-8975402LA) |
Part Details for BUS-25679
BUS-25679 CAD Models
BUS-25679 Part Data Attributes
|
|
BUS-25679
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
BUS-25679
Data Device Corporation
Transformer, SIGNAL Application(s), 1:3, DIP-8
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | DATA DEVICE CORP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | STANDARD: MIL-PRF-21038, MIL-STD-202 | |
| Application | GENERAL PURPOSE | |
| Height | 6.35 mm | |
| Input Voltage-Nom | 60 V | |
| Length | 15.88 mm | |
| Load Resistance | 3 Ω | |
| Mounting Feature | THROUGH HOLE MOUNTED | |
| Number of Functions | 1 | |
| Number of Primary Winding | 1 | |
| Number of Secondary Winding | 3 | |
| Operating Frequency-Max | 1000 kHz | |
| Operating Frequency-Min | 75 kHz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Primary Inductance | 7500 µH | |
| Pulse Rise Time-Max | 150 ns | |
| Surface Mount | NO | |
| Transformer Type | PULSE TRANSFORMER | |
| Turns Ratio (Np:Ns) | 1.4CT:1CT; 2CT:1CT | |
| Width | 15.88 mm |
Alternate Parts for BUS-25679
This table gives cross-reference parts and alternative options found for BUS-25679. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUS-25679, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| QT1553-2 | iNRCORE LLC | Check for Price | Pulse Transformer, GENERAL PURPOSE Application(s), 1.40CT:1CT; 2CT:1CT, | BUS-25679 vs QT1553-2 |
| M21038/27-02 | Gowanda Electronics Corporation | Check for Price | Pulse Transformer, GENERAL PURPOSE Application(s), 1.4:1; 2:1 | BUS-25679 vs M21038/27-02 |
| M21038/27-02 | iNRCORE LLC | Check for Price | Pulse Transformer, MIL-STD-1553 Application(s), 1.4CT:1CT; 2CT:1CT, | BUS-25679 vs M21038/27-02 |