Part Details for BUS-63137-130Q by Data Device Corporation
Overview of BUS-63137-130Q by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BUS-63137-130Q
BUS-63137-130Q CAD Models
BUS-63137-130Q Part Data Attributes:
|
BUS-63137-130Q
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
BUS-63137-130Q
Data Device Corporation
MIL-STD-1553 Data Bus Transceiver, DDIP-36
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-P36 | |
JESD-609 Code | e0 | |
Length | 43.2 mm | |
Neg Supply Voltage-Nom | -12 V | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.3 mm | |
Surface Mount | NO | |
Telecom IC Type | MIL-STD-1553 DATA BUS TRANSCEIVER | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for BUS-63137-130Q
This table gives cross-reference parts and alternative options found for BUS-63137-130Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUS-63137-130Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUS-63137-130 | MIL-STD-1553 Data Bus Transceiver, 1.895 X 0.775 INCH, 0.210 INCH HEIGHT, DDIP-36 | Data Device Corporation | BUS-63137-130Q vs BUS-63137-130 |
BUS-63127-190Z | MIL-STD-1553 Data Bus Transceiver, 1.895 X 0.775 INCH, 0.210 INCH HEIGHT, DDIP-36 | Data Device Corporation | BUS-63137-130Q vs BUS-63127-190Z |
BUS-63127-140Y | MIL-STD-1553 Data Bus Transceiver, DDIP-36 | Data Device Corporation | BUS-63137-130Q vs BUS-63127-140Y |
5962-8982605XA | MIL-STD-1553 Data Bus Transceiver, DIP-36 | C-MAC Automotive | BUS-63137-130Q vs 5962-8982605XA |
BUS-63137-120Q | MIL-STD-1553 Data Bus Transceiver, 1.895 X 0.775 INCH, 0.210 INCH HEIGHT, DDIP-36 | Data Device Corporation | BUS-63137-130Q vs BUS-63137-120Q |
BUS-63127-130L | MIL-STD-1553 Data Bus Transceiver, DDIP-36 | Data Device Corporation | BUS-63137-130Q vs BUS-63127-130L |
BUS-63137-140L | MIL-STD-1553 Data Bus Transceiver, DDIP-36 | Data Device Corporation | BUS-63137-130Q vs BUS-63137-140L |
BUS-63127-180Y | MIL-STD-1553 Data Bus Transceiver, 1.895 X 0.775 INCH, 0.210 INCH HEIGHT, DDIP-36 | Data Device Corporation | BUS-63137-130Q vs BUS-63127-180Y |
BUS-63127II | MIL-STD-1553 Data Bus Transceiver, | Data Device Corporation | BUS-63137-130Q vs BUS-63127II |
BUS-63137-190K | MIL-STD-1553 Data Bus Transceiver, 1.895 X 0.775 INCH, 0.210 INCH HEIGHT, DDIP-36 | Data Device Corporation | BUS-63137-130Q vs BUS-63137-190K |