Transistors
BUW13W
Description: TRANSISTOR 15 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-247, PLASTIC, TO-247, 3 PIN, BIP General Purpose Power

Overview of BUW13W by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BUW13W by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BUW13W by NXP Semiconductors

BUW13W
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-247
Package Description
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
15 A
Collector-Emitter Voltage-Max
400 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
10
JEDEC-95 Code
TO-247
JESD-30 Code
R-PSFM-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. BUW13W
    NXP Semiconductors
    TRANSISTOR 15 A, 400 V, NPN, Si, POWER TRANSISTOR, TO-247, PLASTIC, TO-247, 3 PIN, BIP General Purpose Power
    VS

Alternate Parts for BUW13W

This table gives cross-reference parts and alternative options found for BUW13W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUW13W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BUW13 TRANSISTOR,BJT,NPN,400V V(BR)CEO,15A I(C),SOT-93 TT Electronics Power and Hybrid / Semelab Limited BUW13W vs BUW13
BUW13 Transistor TT Electronics Resistors BUW13W vs BUW13
BUW13 TRANSISTOR 15 A, 400 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power NXP Semiconductors BUW13W vs BUW13
BUW13 Transistor Inchange Semiconductor Company Ltd BUW13W vs BUW13
Part Number Description Manufacturer Compare
D41E1-TYPE1 2A, 30V, PNP, Si, POWER TRANSISTOR, TO-202AB Intersil Corporation BUW13W vs D41E1-TYPE1
D41E1-TYPE32 Power Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BUW13W vs D41E1-TYPE32
D41E1-TYPE1 Power Bipolar Transistor, 2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BUW13W vs D41E1-TYPE1
D40D5-TYPE12 Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BUW13W vs D40D5-TYPE12
D40D4-TYPE11 Power Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BUW13W vs D40D4-TYPE11
D40E5-TYPE1 2A, 60V, NPN, Si, POWER TRANSISTOR, TO-202AB Intersil Corporation BUW13W vs D40E5-TYPE1
BUX97B.MOD Power Bipolar Transistor, 6A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors BUW13W vs BUX97B.MOD
D42C11-TYPE1 Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BUW13W vs D42C11-TYPE1
D43C5-TYPE11 Power Bipolar Transistor, 3A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BUW13W vs D43C5-TYPE11
D42C12-TYPE32 Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-202AB, Plastic/Epoxy, 3 Pin Harris Semiconductor BUW13W vs D42C12-TYPE32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BUW13W by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BUW13W by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BUW13W would you like to use for your alert(s)?
  • Please alert me when BUW13W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BUW13W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BUW13W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BUW13W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BUW13W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BUW13W by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: