Part Details for BUY48-JQR-A by TT Electronics Power and Hybrid / Semelab Limited
Overview of BUY48-JQR-A by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for BUY48-JQR-A
BUY48-JQR-A CAD Models
BUY48-JQR-A Part Data Attributes
|
BUY48-JQR-A
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
BUY48-JQR-A
TT Electronics Power and Hybrid / Semelab Limited
7A, 170V, NPN, Si, POWER TRANSISTOR, TO-220SM, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-220SM | |
Package Description | CHIP CARRIER, R-CBCC-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 7 A | |
Collector-Emitter Voltage-Max | 170 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-CBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 90 MHz |
Alternate Parts for BUY48-JQR-A
This table gives cross-reference parts and alternative options found for BUY48-JQR-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUY48-JQR-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUY48-JQR-AR1 | 7A, 170V, NPN, Si, POWER TRANSISTOR, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY48-JQR-A vs BUY48-JQR-AR1 |
BUY48-JQR-A | Power Bipolar Transistor, 7A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, TO-220SM, 3 PIN | TT Electronics Resistors | BUY48-JQR-A vs BUY48-JQR-A |
BUY48-JQR-AR1 | Power Bipolar Transistor, 7A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, TO-220SM, 3 PIN | TT Electronics Resistors | BUY48-JQR-A vs BUY48-JQR-AR1 |
BUY48-JQRR1 | 7A, 170V, NPN, Si, POWER TRANSISTOR, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY48-JQR-A vs BUY48-JQRR1 |
BUY48-JQR | Power Bipolar Transistor, 7A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, TO-220SM, 3 PIN | TT Electronics Resistors | BUY48-JQR-A vs BUY48-JQR |
BUY48-JQR-BR1 | Power Bipolar Transistor, 7A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 3 Pin, TO-220SM, 3 PIN | TT Electronics Resistors | BUY48-JQR-A vs BUY48-JQR-BR1 |
BUY48-JQR | 7A, 170V, NPN, Si, POWER TRANSISTOR, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY48-JQR-A vs BUY48-JQR |
BUY48-JQR-B | 7A, 170V, NPN, Si, POWER TRANSISTOR, TO-220SM, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY48-JQR-A vs BUY48-JQR-B |