Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on ComS.I.T. USA | 133 | 1 |
|
|
View this part on Chip 1 Exchange | 25,227 | 1 |
|
|
View this part on Chip 1 Exchange | 460 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
25,820
BUZ32
No
Transferred
SFM
FLANGE MOUNT, R-PSFM-T3
3
unknown
EAR99
8541.29.00.95
Siemens
7.55
120 mJ
SINGLE
200 V
9.5 A
9.5 A
0.4 Ω
METAL-OXIDE SEMICONDUCTOR
70 pF
TO-220AB
R-PSFM-T3
e0
1
3
ENHANCEMENT MODE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BUZ32 Transistors | 9.5A, 200V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | Intersil Corporation | BUZ32 vs BUZ32 |
IRF630-001 Transistors | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Vishay Intertechnologies | BUZ32 vs IRF630-001 |
IRF630-010 Transistors | Power Field-Effect Transistor, 9A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Vishay Intertechnologies | BUZ32 vs IRF630-010 |
2SK1221 Transistors | Power Field-Effect Transistor, 10A I(D), 250V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, SC-46, 3 PIN | Fuji Electric Co Ltd | BUZ32 vs 2SK1221 |
MTP8N20 Transistors | Trans MOSFET N-CH 500V 8A 3-Pin(3+Tab) TO-220 | New Jersey Semiconductor Products Inc | BUZ32 vs MTP8N20 |
MTP7N20 Transistors | MTP7N20 | Texas Instruments | BUZ32 vs MTP7N20 |
BUK454-200A Transistors | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | North American Philips Discrete Products Div | BUZ32 vs BUK454-200A |
BUZ73 Transistors | TRANSISTOR,MOSFET,N-CHANNEL,200V V(BR)DSS,7A I(D),TO-220AB | Freescale Semiconductor | BUZ32 vs BUZ73 |