If you like Findchips… You will love Findchips PRO. Try it Now.
Power Field-Effect Transistor, 14A I(D), 50V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
BUZ71
No
Obsolete
HARRIS SEMICONDUCTOR
FLANGE MOUNT, R-PSFM-T3
unknown
EAR99
Harris Semiconductor
5.23
DRAIN
SINGLE WITH BUILT-IN DIODE
50 V
12 A
14 A
0.1 Ω
METAL-OXIDE SEMICONDUCTOR
280 pF
TO-220AB
R-PSFM-T3
e0
1
3
ENHANCEMENT MODE
150 °C
PLASTIC/EPOXY
RECTANGULAR
FLANGE MOUNT
NOT SPECIFIED
N-CHANNEL
40 W
40 W
56 A
Not Qualified
FET General Purpose Power
NO
Tin/Lead (Sn/Pb)
THROUGH-HOLE
SINGLE
NOT SPECIFIED
SWITCHING
SILICON
200 ns
115 ns
52,224
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTD3055ET4 Transistors | TRANSISTOR,MOSFET,N-CHANNEL,60V V(BR)DSS,8A I(D),TO-252AA | Freescale Semiconductor | BUZ71 vs MTD3055ET4 |
BUK7575-55A Transistors | Power Field-Effect Transistor | Nexperia | BUZ71 vs BUK7575-55A |
HUFA76409P3 Transistors | Power Field-Effect Transistor, 18A I(D), 60V, 0.074ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, | Fairchild Semiconductor Corporation | BUZ71 vs HUFA76409P3 |
PHD20N06T,118 Transistors | PHD20N06T - N-channel TrenchMOS standard level FET DPAK 3-Pin | Nexperia | BUZ71 vs PHD20N06T,118 |
NTD18N06LG Transistors | 18A, 60V, 0.065ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 369C-01, DPAK-3 | Rochester Electronics LLC | BUZ71 vs NTD18N06LG |
FDD5612_NL Transistors | Power Field-Effect Transistor, 18A I(D), 60V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | BUZ71 vs FDD5612_NL |
HUF75329D3S Transistors | 20A, 55V, 0.026ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Rochester Electronics LLC | BUZ71 vs HUF75329D3S |
BUK7277-55A,118 Transistors | N-channel TrenchMOS standard level FET DPAK 3-Pin | NXP Semiconductors | BUZ71 vs BUK7277-55A,118 |
NTD3055L170-1G Transistors | Single N-Channel Logic Level Power MOSFET 60V, 9A, 170mΩ, DPAK INSERTION MOUNT, 75-TUBE | ON Semiconductor | BUZ71 vs NTD3055L170-1G |
IRF9Z34NSPBF Transistors | Power Field-Effect Transistor, 19A I(D), 55V, 0.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | BUZ71 vs IRF9Z34NSPBF |
2,044,212 of 3,262,357 parts
-0.81% change vs. last year27,834 of 39,580 parts
-0.21% change vs. last year11,079 of 16,542 parts
-0.21% change vs. last year