Part Details for BV302S09015 by American ZETTLER Inc
Overview of BV302S09015 by American ZETTLER Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BV302S09015
BV302S09015 CAD Models
BV302S09015 Part Data Attributes
|
BV302S09015
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
BV302S09015
American ZETTLER Inc
Transformer, POWER Application(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | POWER | |
Approvals | UL; VDE | |
Height | 24.4 mm | |
Input Voltage-Max | 230 V | |
Isolation Voltage | 4200 V | |
Length | 32.8 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.167 A | |
Output Voltage 1 | 14.5 V | |
Output Voltage 2 | 9 V | |
Surface Mount | NO | |
Width | 27.8 mm |