Part Details for BVE-M-R0002-1.0 by Isabellenhuette
Results Overview of BVE-M-R0002-1.0 by Isabellenhuette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BVE-M-R0002-1.0 Information
BVE-M-R0002-1.0 by Isabellenhuette is a Metal Alloy Resistor.
Metal Alloy Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| NDYYYR-0002 | Amphenol Communications Solutions | QSFP DD | |
| NDAAFR-0002 | Amphenol Communications Solutions | QSFP28 100G |
Price & Stock for BVE-M-R0002-1.0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4050 |
|
$1.7700 / $2.2200 | Buy Now |
|
|
LCSC | 15W 0.2m SMD 50ppm/ 1% 5930 Chip Resistor - Surface Mount RoHS | 2836 |
|
$0.4237 / $0.9514 | Buy Now |
US Tariff Estimator: BVE-M-R0002-1.0 by Isabellenhuette
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BVE-M-R0002-1.0
BVE-M-R0002-1.0 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BVE-M-R0002-1.0 Part Data Attributes
|
|
BVE-M-R0002-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
BVE-M-R0002-1.0
Isabellenhuette
Fixed Resistor, Metal Alloy, 10W, 0.0002ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 5930, CHIP, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Precision | |
| Construction | Rectangular | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 170 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 1.42 Mm | |
| Package Length | 15 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 7.75 Mm | |
| Packing Method | Tr, 13 Inch | |
| Rated Power Dissipation (P) | 15 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Aec-Q200 | |
| Resistance | 0.0002 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 5930 | |
| Surface Mount | Yes | |
| Technology | Metal Strip | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Shape | Gull Wing | |
| Tolerance | 1% |
BVE-M-R0002-1.0 Frequently Asked Questions (FAQ)
-
A symmetrical, star-pointed layout with a solid ground plane and minimal track lengths is recommended to minimize noise and ensure accurate measurements.
-
Calibration involves applying a known current and measuring the output voltage. The sensor's sensitivity can be calculated by dividing the output voltage by the applied current. This value can then be used to convert output voltages to current values in the application.
-
The BVE-M-R0002-1.0 is rated for operation between -40°C and 125°C. Exceeding this range may affect the sensor's accuracy and lifespan.
-
Use a shielded cable, keep the sensor away from high-current carrying conductors, and consider adding a common-mode choke or ferrite bead to the output lines to minimize EMI effects.
-
A low-pass filter with a cutoff frequency of around 100 kHz can help reduce high-frequency noise and aliasing. The specific filter design will depend on the application's requirements and noise environment.