Part Details for BVN-Z-R0005-1.0 by Isabellenhuette
Results Overview of BVN-Z-R0005-1.0 by Isabellenhuette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BVN-Z-R0005-1.0 Information
BVN-Z-R0005-1.0 by Isabellenhuette is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-SAS2MUKPTR-000.5 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-000.5 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 0.5m |
Price & Stock for BVN-Z-R0005-1.0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 9000 | 367 |
|
$0.7100 / $0.8800 | Buy Now |
|
|
LCSC | 5W 0.5m SMD 50ppm/ Current Sense Resistor 1% 1216 Chip Resistor - Surface Mount RoHS | 2978 |
|
$0.5790 / $0.9834 | Buy Now |
US Tariff Estimator: BVN-Z-R0005-1.0 by Isabellenhuette
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BVN-Z-R0005-1.0
BVN-Z-R0005-1.0 CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BVN-Z-R0005-1.0 Part Data Attributes
|
|
BVN-Z-R0005-1.0
Isabellenhuette
Buy Now
Datasheet
|
Compare Parts:
BVN-Z-R0005-1.0
Isabellenhuette
Fixed Resistor
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ISABELLENHUETTE HEUSLER GMBH & CO KG | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Samacsys Manufacturer | Isabellenhütte | |
| Additional Feature | PRECISION | |
| Construction | Rectangular | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 170 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 1.9 mm | |
| Package Length | 3.1 mm | |
| Package Style | SMT | |
| Package Width | 4.1 mm | |
| Packing Method | TR | |
| Rated Power Dissipation (P) | 9 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | AEC-Q200 | |
| Resistance | 0.0005 Ω | |
| Resistor Type | FIXED RESISTOR | |
| Size Code | 1216 | |
| Surface Mount | YES | |
| Technology | METAL STRIP | |
| Temperature Coefficient | 50 ppm/°C | |
| Terminal Shape | J BEND | |
| Tolerance | 1% |
BVN-Z-R0005-1.0 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BVN-Z-R0005-1.0 is -40°C to 125°C.
-
The BVN-Z-R0005-1.0 has built-in overcurrent protection, which limits the output voltage to prevent damage from excessive current.
-
The typical response time of the BVN-Z-R0005-1.0 is less than 1 μs, making it suitable for high-speed applications.
-
Yes, the BVN-Z-R0005-1.0 is designed to operate up to 100 kHz, making it suitable for high-frequency applications.
-
The BVN-Z-R0005-1.0 has a typical accuracy of ±1% of the measured current value, making it suitable for precision current measurement applications.