Part Details for BWHP0011070622NG00 by Chilisin Electronics Corp
Overview of BWHP0011070622NG00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BWHP0011070622NG00
BWHP0011070622NG00 CAD Models
BWHP0011070622NG00 Part Data Attributes
|
BWHP0011070622NG00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BWHP0011070622NG00
Chilisin Electronics Corp
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1.1 mm | |
Package Style | SMT | |
Package Width | 0.7 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 3300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for BWHP0011070622NG00
This table gives cross-reference parts and alternative options found for BWHP0011070622NG00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWHP0011070622NG00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402HP-22NXGRY | General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Coilcraft Inc | BWHP0011070622NG00 vs 0402HP-22NXGRY |
CT0402HPF-22NG | General Purpose Inductor, 0.022uH, 2%, 1 Element, SMD, 0402, CHIP | Central Technologies | BWHP0011070622NG00 vs CT0402HPF-22NG |