Part Details for BWHP001107068N7G00 by Chilisin Electronics Corp
Overview of BWHP001107068N7G00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BWHP001107068N7G00
BWHP001107068N7G00 CAD Models
BWHP001107068N7G00 Part Data Attributes
|
BWHP001107068N7G00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BWHP001107068N7G00
Chilisin Electronics Corp
General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 0.0087 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1.1 mm | |
Package Style | SMT | |
Package Width | 0.7 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 5000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 2% |
Alternate Parts for BWHP001107068N7G00
This table gives cross-reference parts and alternative options found for BWHP001107068N7G00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWHP001107068N7G00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402HP-8N7XGTU | General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | Coilcraft Inc | BWHP001107068N7G00 vs 0402HP-8N7XGTU |
0402HP-8N7XGLQ | General Purpose Inductor, 0.0087uH, 2%, Ceramic-Core, 0402 | Coilcraft Inc | BWHP001107068N7G00 vs 0402HP-8N7XGLQ |
0402HP-8N7XGEQ | General Purpose Inductor, 0.0087uH, 2%, Ceramic-Core, 0402, | Coilcraft Inc | BWHP001107068N7G00 vs 0402HP-8N7XGEQ |
0402HP-8N7XGEU | General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | BWHP001107068N7G00 vs 0402HP-8N7XGEU |
AWHP001107068N7G00 | General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP | Chilisin Electronics Corp | BWHP001107068N7G00 vs AWHP001107068N7G00 |
WL02GTH8N7 | General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 | Viking Tech Corp | BWHP001107068N7G00 vs WL02GTH8N7 |
0402HP-8N7XGEW | General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | BWHP001107068N7G00 vs 0402HP-8N7XGEW |
0402HP-8N7XGSQ | General Purpose Inductor, 0.0087uH, 2%, Ceramic-Core, 0402, | Coilcraft Inc | BWHP001107068N7G00 vs 0402HP-8N7XGSQ |
0402HP-8N7XGRQ | General Purpose Inductor, | Coilcraft Inc | BWHP001107068N7G00 vs 0402HP-8N7XGRQ |
744916087 | General Purpose Inductor, | Wurth Elektronik | BWHP001107068N7G00 vs 744916087 |