Part Details for BWL1206ST-R91JTR7 by TT Electronics Resistors
Overview of BWL1206ST-R91JTR7 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BWL1206ST-R91JTR7
BWL1206ST-R91JTR7 CAD Models
BWL1206ST-R91JTR7 Part Data Attributes
|
BWL1206ST-R91JTR7
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BWL1206ST-R91JTR7
TT Electronics Resistors
General Purpose Inductor, 910uH, 5%, 1 Element, SMD, 1206, CHIP, 1206, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1206 | |
Construction | Rectangular | |
DC Resistance | 2.95 Ω | |
Inductance-Nom (L) | 910 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 3.56 mm | |
Package Style | SMT | |
Package Width | 2.16 mm | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 410 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 35 MHz | |
Tolerance | 5% |